+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD09P33E4GX00LF

Connector: D-Sub; PIN: 9; socket; male; on PCBs,PCB snap; THT; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
LD09P33E4GX00LF
TME Symbol:
LD09P33E4GX00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs, PCB snap
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Current rating
5A
Rated voltage
0.25kV
Manufacturer series
LD
Contact plating
gold flash
Connector variant
  • 8,08mm standard
  • with threaded hole
Gross weight7.02 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
LD09P33E4GX00LF
14 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 70 pcs - 1.03 USDGross price for quantities from 70 pcs - 1.03 USD
Net price for quantities from 280 pcs - 0.91 USDGross price for quantities from 280 pcs - 0.91 USD
Net price for quantities from 350 pcs - 0.90 USDGross price for quantities from 350 pcs - 0.90 USD
Net price for quantities from 560 pcs - 0.86 USDGross price for quantities from 560 pcs - 0.86 USD
Net price for quantities from 1190 pcs - 0.80 USDGross price for quantities from 1190 pcs - 0.80 USD
Net price for quantities from 2380 pcs - 0.74 USDGross price for quantities from 2380 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs