+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD09S13A4GX00LF

Connector: D-Sub; PIN: 9; socket; female; on PCBs,PCB snap; THT


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
LD09S13A4GX00LF
TME Symbol:
LD09S13A4GX00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs, PCB snap
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Current rating
5A
Rated voltage
0.25kV
Manufacturer series
LD
Contact plating
gold flash
Connector variant
  • 10,4mm standard
  • with threaded hole
Gross weight7.83 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
LD09S13A4GX00LF
1044 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 70 pcs - 1.05 USDGross price for quantities from 70 pcs - 1.05 USD
Net price for quantities from 280 pcs - 0.95 USDGross price for quantities from 280 pcs - 0.95 USD
Net price for quantities from 350 pcs - 0.92 USDGross price for quantities from 350 pcs - 0.92 USD
Net price for quantities from 560 pcs - 0.89 USDGross price for quantities from 560 pcs - 0.89 USD
Net price for quantities from 1190 pcs - 0.83 USDGross price for quantities from 1190 pcs - 0.83 USD
Net price for quantities from 2380 pcs - 0.78 USDGross price for quantities from 2380 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcsCardboard = 1 190 pcs