+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | on PCBs, PCB snap | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Thread | UNC 4-40 | |
Locking system | screws | |
Connector variant | with threaded screw | |
Current rating | 5A | |
Rated voltage | 0.25kV | |
Manufacturer series | LD | |
Contact plating | gold flash |