+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70115499

Module: laser; 30mW; green; line; 532nm; 21.6÷26.4VDC; 50÷150mA


Manufacturer: PICOTRONIC

Manufacturer part number:
70115499
TME Symbol:
LD532-30-24-40X210

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
30mW
Colour
green
Optical head
line
Wavelength
532nm
Operating current
50...150mA
Body dimensions
Ø40x210mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2M
Electrical connection
wires
Lead length
3m
Viewing angle
90°
Supply voltage
  • 21.6...26.4V DC
Gross weight967.6 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70115499
2 in TME stock
Net price for quantities from 1 pcs - 487.91 USDGross price for quantities from 1 pcs - 487.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.