+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDD030BUE-103A-02

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 2; red; 4mcd; anode

Manufacturer: WENRUN

Manufacturer part number:
LDD030BUE-103A-02
TME Symbol:
LDD030BUE-103A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
red
Luminosity
4mcd
Common electrode
anode
Dimensions
15x15.5mm
Mounting
THT
Wavelength
640nm
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD030BUE-103A-02
1371 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 208 pcsBag = 416 pcs