+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDH-45B-1050W

Converter: DC/DC; 45W; Uin: 18÷32VDC; Uout: 21÷43VDC; Iin: 2A; cables


Manufacturer: MEAN WELL

Manufacturer part number:
LDH-45B-1050W
TME Symbol:
LDH-45B-1050W

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
18...32V DC
Output voltage
21...43V DC
Input current
2A
Output current
1.05A
Mounting
cables
Manufacturer series
LDH-45
Body dimensions
75x53x22.7mm
Efficiency
95%
Operating temperature
-40...70°C
Protection
anti-overvoltage OVP, short circuit protection SCP, voltage drop BOP
Converter features
PWM dimming
Number of outputs
1
Application
LED
Cable length
0.1m
Operating modes
constant current
Gross weight138.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDH-45B-1050W
0 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD
Net price for quantities from 10 pcs - 10.93 USDGross price for quantities from 10 pcs - 10.93 USD
Net price for quantities from 20 pcs - 9.63 USDGross price for quantities from 20 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs