+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 44.1W | |
Input voltage | 18...32V DC | |
Output voltage | 36...126V DC | |
Input current | 2.1A | |
Output current | 0.35A | |
Mounting | cables | |
Manufacturer series | LDH-45 | |
Body dimensions | 75x53x22.7mm | |
Efficiency | 93% | |
Operating temperature | -40...70°C | |
Protection | anti-overvoltage OVP, short circuit protection SCP, voltage drop BOP | |
Converter features | PWM dimming | |
Number of outputs | 1 | |
Application | LED | |
Cable length | 0.1m | |
Operating modes | constant current |