+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDM-15488NI-UR

Display: LED; matrix; 8x8; red; 6600ucd; 46.9x37.9x14.75mm; 2÷2.6V


Manufacturer: LUMEX

Manufacturer part number:
LDM-15488NI-UR
TME Symbol:
LDM-15488NI-UR

Specification

Manufacturer
LUMEX
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
6.6mcd
Dimensions
46.9x37.9x14.75mm
Wavelength
638nm
Operating current
10mA
Operating voltage
2...2.6V
Interface
UART
Power
65mW
Backgr. colour
black
Gross weight16.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix LUMEX,
*
LDM-15488NI-UR
14 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change