+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 8x8 | |
Colour | RGB | |
Luminosity | 55mcd, 100mcd, 260mcd | |
Dimensions | 56.8x47.8x13.55mm | |
Wavelength | 465nm, 522nm, 630nm | |
Operating current | 10mA | |
Operating voltage | 2...2.6/3.3...3.6/3.3...3.6V | |
Interface | UART | |
Power | 52/72/72mW | |
Backgr. colour | black |