+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 8x8 | |
Colour | red | |
Luminosity | 14mcd | |
Dimensions | 69.2x60.2x13.75mm | |
Wavelength | 638nm | |
Operating current | 10mA | |
Operating voltage | 2...2.6V | |
Interface | UART | |
Power | 65mW | |
Backgr. colour | black |