+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDR-3528TAAR620

LED; red; SMD; 6÷9lm; 1.8VDC; 3.5x2.8x1.75mm; 120°; 35mA; Front: flat

NEW

Manufacturer: Ledestar

Manufacturer part number:
LDR-3528TAAR620
TME Symbol:
LDR-3528TAAR620

Specification

Manufacturer
Ledestar
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
3528
Luminosity
6...9lm
Operating voltage
1.8V DC
Dimensions
3.5x2.8x1.75mm
Viewing angle
120°
LED current
35mA
Wavelength
620...630nm
Front
flat
Operating temperature
-40...80°C
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs Ledestar,
*
LDR-3528TAAR620
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.