+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDR-3528TABY590

LED; yellow; SMD; 2÷3lm; 600÷800mcd; 2÷2.4VDC; 3.5x2.8x1.8mm; 120°

NEW

Manufacturer: Ledestar

Manufacturer part number:
LDR-3528TABY590
TME Symbol:
LDR-3528TABY590

Specification

Manufacturer
Ledestar
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - mm
3528
Luminosity
2...3lm
Luminosity
600...800mcd
Operating voltage
2...2.4V DC
Dimensions
3.5x2.8x1.8mm
Viewing angle
120°
LED current
20mA
Wavelength
585...595nm
Power
40mW
Front
flat
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs Ledestar,
*
LDR-3528TABY590
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.