+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE-01DC

Counter; digital,mounting; for DIN rail mounting; VDC: 5÷1000V


Manufacturer: F&F

Manufacturer part number:
LE-01DC
TME Symbol:
LE-01DC

Specification

Manufacturer
F&F
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Measurement
active electric energy, active power, DC current, DC voltage
DC voltage measuring range
5...1000V
Interface
RS485
Communictions protocol
Modbus RTU
Measuring instrument features
real time clock- RTC
IP rating
IP20
Operating temperature
-25...70°C
Gross weight140.29 g
EAN code5902431675046

WATCH VIDEO

See other products in this category: Energy Meters F&F,
*
LE-01DC
5 in TME stock
Net price for quantities from 1 pcs - 78.21 USDGross price for quantities from 1 pcs - 78.21 USD
Net price for quantities from 5 pcs - 73.00 USDGross price for quantities from 5 pcs - 73.00 USD
Net price for quantities from 10 pcs - 67.78 USDGross price for quantities from 10 pcs - 67.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.