+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | F&F | |
Type of meter | counter | |
Kind of meter | digital, mounting | |
Mounting | for DIN rail mounting | |
Kind of network | three-phase | |
Measurement | active electric energy | |
Kind of display used | LCD | |
Maximum current | 5A | |
Current rating | 1.5A | |
Rated voltage | 0.4kV | |
Accuracy class | 1 | |
Output | pulse output SO | |
Interface | RS485 | |
Communictions protocol | Modbus RTU | |
IP rating | IP20 | |
Operating temperature | -20...55°C | |
Kind of measurement | indirect with 5A current transformer |