+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of meter | counter | |
Kind of meter | digital, mounting | |
Mounting | for DIN rail mounting | |
Kind of network | 3-wire, 4-wire, three-phase | |
Measurement | AC current, active electric energy, active power, AC voltage, apparent power, frequency, power factor, reactive electric energy, reactive power | |
Kind of display used | LCD | |
Maximum current | 80A | |
Current rating | 5A | |
Rated voltage | 0.23kV/0.4kV | |
AC voltage measuring range | 100...289V | |
Operating frequency | 50Hz | |
Accuracy class | B, 2 | |
Output | pulse output SO x2 | |
Interface | RS485 | |
Communictions protocol | Modbus RTU | |
IP rating | IP51 | |
Operating temperature | -25...55°C | |
Kind of measurement | direct |