+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEDA100-05-01

Signaller: lighting-sound; 85÷280VDC; 85÷280VAC; LED x8; orange


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LEDA100-05-01
TME Symbol:
LEDA100-05-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting-sound
Signalling method
blinking light, buzzer, continuous light
Light source
LED x8
Colour
orange
IP rating
IP65
Body dimensions
Ø98x119mm
Manufacturer series
LEDA100
Operating temperature
-25...55°C
Supply voltage
  • 85...280V AC
  • 85...280V DC
Dimensions
Gross weight182.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light and Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LEDA100-05-01
19 in TME stock
Net price for quantities from 1 pcs - 68.74 USDGross price for quantities from 1 pcs - 68.74 USD
Net price for quantities from 10 pcs - 64.05 USDGross price for quantities from 10 pcs - 64.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.