+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501597

Torch: LED headtorch; IP54; magnetic charging system; 20lm,200lm


Manufacturer: LEDLENSER

Manufacturer part number:
501597

Alternative designations: MH3 SCHWARZ / GRAU

TME Symbol:
LEDLENSER-501597

Specification

Manufacturer
LEDLENSER
Type of torch
LED headtorch
IP rating
IP54
Light source features
magnetic charging system
Luminosity
20lm/200lm
Nominal life
35h
Colour
black
Body material
ABS, polycarbonate
Colour temperature
6000-7500K
Number of operation modes
2
Related items
LEDLENSER-502265, LEDLENSER-502451, LEDLENSER-502469
Power supply
  • battery AA 1,5V x2
  • rechargeable battery Li-Ion x1
Battery/ rechargeable battery
  • battery AA 1,5V x1
Gross weight224.07 g
EAN code4058205014656
See other products in this category: Torches LEDLENSER,
*
501597
2 in TME stock
Net price for quantities from 1 pcs - 41.60 USDGross price for quantities from 1 pcs - 41.60 USD
Net price for quantities from 3 pcs - 38.92 USDGross price for quantities from 3 pcs - 38.92 USD
Net price for quantities from 6 pcs - 36.23 USDGross price for quantities from 6 pcs - 36.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.