+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502179

Torch: LED; IP68; waterproof; 900lm; No.of diodes: 1; 95h; L: 151mm


Manufacturer: LEDLENSER

Manufacturer part number:
502179

Alternative designations: P6R CORE

TME Symbol:
LEDLENSER-502179

Specification

Manufacturer
LEDLENSER
Type of torch
LED
IP rating
IP68
Light source features
waterproof
Luminosity
900lm
Number of diodes
1
Nominal life
95h
Length
151mm
Diameter
35mm
Colour temperature
6000-7500K
Operating temperature
-20...40°C
Engineering PN
P6R Core
Power supply
  • rechargeable battery Li-Ion 18500 3,7V 3000mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Kit contents
  • hand strap
  • USB cable
Gross weight327.05 g
Certificates
EAN code4058205020459
See other products in this category: Torches LEDLENSER,
*
502179
1 in TME stock
Net price for quantities from 1 pcs - 101.85 USDGross price for quantities from 1 pcs - 101.85 USD
Net price for quantities from 3 pcs - 95.90 USDGross price for quantities from 3 pcs - 95.90 USD
Net price for quantities from 6 pcs - 89.29 USDGross price for quantities from 6 pcs - 89.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts