+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502193

Torch: LED headtorch; IP67; 15lm,200lm,350lm; 20h; black

Manufacturer: LEDLENSER

Manufacturer part number:
502193

Alternative designations: H5 CORE

TME Symbol:
LEDLENSER-502193

Specification

Manufacturer
LEDLENSER
Type of torch
LED headtorch
IP rating
IP67
Luminosity
15lm/200lm/350lm
Nominal life
20h
Colour
black
Body material
aluminium
Colour temperature
6000-7500K
Related items
LEDLENSER-502312
Light source features
  • luminous flux adjustment
  • stepless lighting adjustment
Power supply
  • battery AA
  • rechargeable battery Li-Ion x1
Battery/ rechargeable battery
  • battery AA x2
Gross weight301.94 g
EAN code4058205020848
See other products in this category: Torches LEDLENSER,
*
502193
2 in TME stock
Net price for quantities from 1 pcs - 55.13 USDGross price for quantities from 1 pcs - 55.13 USD
Net price for quantities from 3 pcs - 51.91 USDGross price for quantities from 3 pcs - 51.91 USD
Net price for quantities from 6 pcs - 48.33 USDGross price for quantities from 6 pcs - 48.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.