+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502237

Accessories: cover plate; orange; 35.1mm; for flashlight


Manufacturer: LEDLENSER

Manufacturer part number:
502237

Alternative designations: SIGNAL CONE 35.1MM ORANGE

TME Symbol:
LEDLENSER-502237

Specification

Manufacturer
LEDLENSER
Type of tool accessories
cover plate
Colour
orange
Diameter
35.1mm
Application
for flashlight
Related items
LEDLENSER-502190
Gross weight31.5 g
EAN code4058205022200
See other products in this category: Torches LEDLENSER,
*
502237
0 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 3 pcs - 9.48 USDGross price for quantities from 3 pcs - 9.48 USD
Net price for quantities from 6 pcs - 8.83 USDGross price for quantities from 6 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.