+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502256

Accessories: holder; black; for flashlight,bicycle helmet

Manufacturer: LEDLENSER

Manufacturer part number:
502256

Alternative designations: UNIVERSAL MOUNTING BRACKET TYPE E BLACK

TME Symbol:
LEDLENSER-502256

Specification

Manufacturer
LEDLENSER
Type of tool accessories
holder
Colour
black
Body material
polycarbonate
Application
bicycle helmet, for flashlight
Related items
LEDLENSER-502193, LEDLENSER-502791, LEDLENSER-502792, LEDLENSER-502801, LEDLENSER-502802, LEDLENSER-502966
Gross weight26 g
EAN code4058205022774
See other products in this category: Torches LEDLENSER,
*
502256
0 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 3 pcs - 12.48 USDGross price for quantities from 3 pcs - 12.48 USD
Net price for quantities from 6 pcs - 11.62 USDGross price for quantities from 6 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.