+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502265

Accessories: USB cable; 120mm; for flashlight; magnetic


Manufacturer: LEDLENSER

Manufacturer part number:
502265

Alternative designations: MAGNETIC CHARGING CABLE TYPE A BLACK

TME Symbol:
LEDLENSER-502265

Specification

Manufacturer
LEDLENSER
Type of tool accessories
USB cable
Length
120mm
Application
for flashlight
Version
magnetic
Gross weight38.38 g
EAN code4058205023047
See other products in this category: Torches LEDLENSER,
*
502265
7 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.59 USDGross price for quantities from 3 pcs - 6.59 USD
Net price for quantities from 6 pcs - 6.14 USDGross price for quantities from 6 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs