+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502312

Accessories: USB cable; 120mm; for flashlight


Manufacturer: LEDLENSER

Manufacturer part number:
502312

Alternative designations: EXTENSION CABLE TYPE C

TME Symbol:
LEDLENSER-502312

Specification

Manufacturer
LEDLENSER
Type of tool accessories
USB cable
Length
120mm
Application
for flashlight
Gross weight42 g
EAN code4058205023924
See other products in this category: Torches LEDLENSER,
*
502312
0 in TME stock
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 3 pcs - 9.48 USDGross price for quantities from 3 pcs - 9.48 USD
Net price for quantities from 6 pcs - 8.82 USDGross price for quantities from 6 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.