+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502314

Accessories: holder; black; for flashlight,bicycle helmet


Manufacturer: LEDLENSER

Manufacturer part number:
502314

Alternative designations: HELMET CONNECTING KIT TYPE H

TME Symbol:
LEDLENSER-502314

Specification

Manufacturer
LEDLENSER
Type of tool accessories
holder
Colour
black
Body material
polycarbonate
Application
bicycle helmet, for flashlight
Related items
LEDLENSER-502147, LEDLENSER-502193
Gross weight22 g
EAN code4058205023986
See other products in this category: Torches LEDLENSER,
*
502314
0 in TME stock
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 3 pcs - 14.35 USDGross price for quantities from 3 pcs - 14.35 USD
Net price for quantities from 6 pcs - 13.36 USDGross price for quantities from 6 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.