+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502597

Torch: LED; IP54; waterproof; 90lm; No.of diodes: 1; 6h; L: 96mm


Manufacturer: LEDLENSER

Manufacturer part number:
502597

Alternative designations: P3 CORE

TME Symbol:
LEDLENSER-502597

Specification

Manufacturer
LEDLENSER
Type of torch
LED
IP rating
IP54
Light source features
waterproof
Luminosity
90lm
Number of diodes
1
Nominal life
6h
Length
96mm
Diameter
20mm
Colour temperature
6000-7500K
Operating temperature
-20...40°C
Engineering PN
P3 Core
Power supply
  • battery AAA 1,5V x1
  • battery LR03 AAA 1,5V x1
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight166.86 g
Certificates
EAN code4058205028462
See other products in this category: Torches LEDLENSER,
*
502597
3 in TME stock
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 3 pcs - 19.10 USDGross price for quantities from 3 pcs - 19.10 USD
Net price for quantities from 6 pcs - 17.78 USDGross price for quantities from 6 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts