+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEDLENSER
Alternative designations: P4 CORE
Manufacturer | LEDLENSER | |
Type of torch | LED | |
IP rating | IP54 | |
Light source features | luminous flux adjustment | |
Luminosity | 15lm/60lm/120lm | |
Nominal life | 20h | |
Colour | black | |
Length | 146mm | |
Diameter | 15mm | |
Body material | aluminium | |
Colour temperature | 6000-7500K | |
Related items | LEDLENSER-502312 |