+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502599

Torch: LED; IP44; luminous flux adjustment; 15lm,60lm,150lm; 12h


Manufacturer: LEDLENSER

Manufacturer part number:
502599

Alternative designations: P5 CORE

TME Symbol:
LEDLENSER-502599

Specification

Manufacturer
LEDLENSER
Type of torch
LED
IP rating
IP44
Light source features
luminous flux adjustment
Luminosity
15lm/60lm/150lm
Nominal life
12h
Colour
black
Length
120mm
Diameter
26mm
Body material
aluminium
Colour temperature
6000-7500K
Kit contents
hand strap
Related items
LEDLENSER-502312
Power supply
  • battery AA 1,5V x2
  • rechargeable battery Li-Ion 14500 x1
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight200.84 g
EAN code4058205028523
See other products in this category: Torches LEDLENSER,
*
502599
1 in TME stock
Net price for quantities from 1 pcs - 54.60 USDGross price for quantities from 1 pcs - 54.60 USD
Net price for quantities from 3 pcs - 51.41 USDGross price for quantities from 3 pcs - 51.41 USD
Net price for quantities from 6 pcs - 47.87 USDGross price for quantities from 6 pcs - 47.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts