+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502600

Torch: LED; IP54; waterproof; 25lm,300lm; No.of diodes: 1; 25h


Manufacturer: LEDLENSER

Manufacturer part number:
502600

Alternative designations: P6 CORE

TME Symbol:
LEDLENSER-502600

Specification

Manufacturer
LEDLENSER
Type of torch
LED
IP rating
IP54
Light source features
waterproof
Luminosity
25lm/300lm
Number of diodes
1
Nominal life
25h
Length
117mm
Diameter
32mm
Colour temperature
6000-7500K
Operating temperature
-20...40°C
Engineering PN
P6 Core
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight243.6 g
Certificates
See other products in this category: Torches LEDLENSER,
*
502600
5 in TME stock
Net price for quantities from 1 pcs - 61.00 USDGross price for quantities from 1 pcs - 61.00 USD
Net price for quantities from 3 pcs - 57.44 USDGross price for quantities from 3 pcs - 57.44 USD
Net price for quantities from 6 pcs - 53.48 USDGross price for quantities from 6 pcs - 53.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts