+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

502808

Torch: workshop; IP54; 40lm,160lm; 20h; black; 176mm; 6000-7500K


Manufacturer: LEDLENSER

Manufacturer part number:
502808

Alternative designations: W2 WORK

TME Symbol:
LEDLENSER-502808

Specification

Manufacturer
LEDLENSER
Type of torch
workshop
IP rating
IP54
Luminosity
40lm/160lm
Nominal life
20h
Colour
black
Length
176mm
Body material
polycarbonate
Colour temperature
6000-7500K
Additional functions
magnetic holder
Power supply
  • battery AAA
Battery/ rechargeable battery
  • battery AAA
  • rechargeable battery Li-Ion x1
Gross weight188.97 g
EAN code4058205032032
See other products in this category: Torches LEDLENSER,
*
502808
1 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 3 pcs - 23.97 USDGross price for quantities from 3 pcs - 23.97 USD
Net price for quantities from 6 pcs - 22.32 USDGross price for quantities from 6 pcs - 22.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.