+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of enclosure | multipurpose | |
Dimension X | 190mm | |
Dimension Y | 290mm | |
Dimension Z | 94mm | |
Enclosure material | plastic | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66 | |
Operating temperature | -25...40°C | |
Mechanical impact resistance | IK08 | |
Conform to the norm | NEMA 4X | |
Mounting | wall mount |