+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035200

Enclosure: wall mounting; X: 200mm; Y: 300mm; Z: 160mm; ATLANTIC


Manufacturer: LEGRAND

Manufacturer part number:
035200
TME Symbol:
LEGRAND-035200

Specification

Manufacturer
LEGRAND
Type of enclosure
wall mounting
Dimension X
200mm
Dimension Y
300mm
Dimension Z
160mm
Manufacturer series
ATLANTIC
Enclosure material
stainless steel
IP rating
IP66
Mechanical impact resistance
IK10
Gross weight3.568 kg
Certificates
EAN code3245060352004
See other products in this category: Wall Mounting Enclosures LEGRAND,
See other products from this series.:
*
035200
0 in TME stock
Net price for quantities from 1 pcs - 992.60 USDGross price for quantities from 1 pcs - 992.60 USD
Net price for quantities from 3 pcs - 959.52 USDGross price for quantities from 3 pcs - 959.52 USD
Net price for quantities from 10 pcs - 926.43 USDGross price for quantities from 10 pcs - 926.43 USD
Net price for quantities from 20 pcs - 860.26 USDGross price for quantities from 20 pcs - 860.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.