+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035203

Enclosure: wall mounting; X: 400mm; Y: 600mm; Z: 200mm; ATLANTIC


Manufacturer: LEGRAND

Manufacturer part number:
035203
TME Symbol:
LEGRAND-035203

Specification

Manufacturer
LEGRAND
Type of enclosure
wall mounting
Dimension X
400mm
Dimension Y
600mm
Dimension Z
200mm
Manufacturer series
ATLANTIC
Enclosure material
stainless steel
IP rating
IP66
Mechanical impact resistance
IK10
Gross weight9.6 kg
Certificates
EAN code3245060352035
See other products in this category: Wall Mounting Enclosures LEGRAND,
See other products from this series.:
*
035203
0 in TME stock
Net price for quantities from 1 pcs - 1 744.37 USDGross price for quantities from 1 pcs - 1 744.37 USD
Net price for quantities from 3 pcs - 1 686.23 USDGross price for quantities from 3 pcs - 1 686.23 USD
Net price for quantities from 10 pcs - 1 628.08 USDGross price for quantities from 10 pcs - 1 628.08 USD
Net price for quantities from 20 pcs - 1 511.79 USDGross price for quantities from 20 pcs - 1 511.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.