+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035206

Enclosure: wall mounting; X: 500mm; Y: 700mm; Z: 250mm; ATLANTIC


Manufacturer: LEGRAND

Manufacturer part number:
035206
TME Symbol:
LEGRAND-035206

Specification

Manufacturer
LEGRAND
Type of enclosure
wall mounting
Dimension X
500mm
Dimension Y
700mm
Dimension Z
250mm
Manufacturer series
ATLANTIC
Enclosure material
stainless steel
IP rating
IP66
Mechanical impact resistance
IK10
Gross weight15.127 kg
Certificates
EAN code3245060352066
See other products in this category: Wall Mounting Enclosures LEGRAND,
See other products from this series.:
*
035206
0 in TME stock
Net price for quantities from 1 pcs - 2 283.90 USDGross price for quantities from 1 pcs - 2 283.90 USD
Net price for quantities from 3 pcs - 2 207.77 USDGross price for quantities from 3 pcs - 2 207.77 USD
Net price for quantities from 10 pcs - 2 131.65 USDGross price for quantities from 10 pcs - 2 131.65 USD
Net price for quantities from 20 pcs - 1 979.38 USDGross price for quantities from 20 pcs - 1 979.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.