+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035813

Mounting plate; steel; Thk: 1.5mm; Plating: zinc; Dim: 220x170mm

Manufacturer: LEGRAND

Manufacturer part number:
035813
TME Symbol:
LEGRAND-035813

Specification

Manufacturer
LEGRAND
Type of enclosures accessories
mounting plate
Material
steel
Thickness
1.5mm
Plating material
zinc
Related items
LEGRAND-035028, LEGRAND-035960, LEGRAND-092062
Dimensions
220x170mm
Gross weight1.783 kg
Certificates
EAN code3245060358136
See other products in this category: Enclosures - Mounting Plates LEGRAND,
*
035813
0 in TME stock
Net price for quantities from 1 pcs - 28.27 USDGross price for quantities from 1 pcs - 28.27 USD
Net price for quantities from 3 pcs - 27.33 USDGross price for quantities from 3 pcs - 27.33 USD
Net price for quantities from 5 pcs - 26.39 USDGross price for quantities from 5 pcs - 26.39 USD
Net price for quantities from 10 pcs - 24.50 USDGross price for quantities from 10 pcs - 24.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.