+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

036250

Enclosure: wall mounting; X: 220mm; Y: 300mm; Z: 160mm; MARINA; grey


Manufacturer: LEGRAND

Manufacturer part number:
036250
TME Symbol:
LEGRAND-036250

Specification

Manufacturer
LEGRAND
Type of enclosure
wall mounting
Dimension X
220mm
Dimension Y
300mm
Dimension Z
160mm
Manufacturer series
MARINA
Enclosure material
plastic
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Gross weight1.981 kg
Certificates
EAN code3245060362508
See other products in this category: Wall Mounting Enclosures LEGRAND,
See other products from this series.:
*
036250
0 in TME stock
Net price for quantities from 1 pcs - 183.49 USDGross price for quantities from 1 pcs - 183.49 USD
Net price for quantities from 3 pcs - 177.38 USDGross price for quantities from 3 pcs - 177.38 USD
Net price for quantities from 10 pcs - 171.26 USDGross price for quantities from 10 pcs - 171.26 USD
Net price for quantities from 20 pcs - 159.02 USDGross price for quantities from 20 pcs - 159.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.