+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of enclosure | wall mounting | |
Dimension X | 400mm | |
Dimension Y | 500mm | |
Dimension Z | 206mm | |
Manufacturer series | MARINA | |
Enclosure material | plastic | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66 | |
Mechanical impact resistance | IK10 |