+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

091916

Grommet; Ømount.hole: 32mm; -25÷70°C; plastic; with a membrane


Manufacturer: LEGRAND

Manufacturer part number:
091916
TME Symbol:
LEGRAND-091916

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Panel cutout diameter
32mm
Operating temperature
-25...70°C
Material
plastic
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Version
with a membrane
Gross weight328 g
Certificates
EAN code3245060919160
See other products in this category: Grommets LEGRAND,
*
091916
0 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.