+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095501

Cable gland; M16; 1.5; IP68; metal

Manufacturer: LEGRAND

Manufacturer part number:
095501
TME Symbol:
LEGRAND-095501

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
metal
Cable external diameter
5.5...9.5mm
Thread length
5mm
Kind of thread
metric
Operating temperature
-25...85°C
Caution!
  • without locknut
Gross weight375 g
Certificates
EAN code3245060955014
See other products in this category: Glands LEGRAND,
*
095501
0 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
Net price for quantities from 25 pcs - 6.32 USDGross price for quantities from 25 pcs - 6.32 USD
Net price for quantities from 50 pcs - 5.87 USDGross price for quantities from 50 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.