+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of cable accessories | cable gland | |
Gland thread | PG7 | |
IP rating | IP68 | |
Body material | metal | |
Body colour | metallic | |
Cable external diameter | 3...6.5mm | |
Thread length | 5mm | |
Kind of thread | PG | |
Operating temperature | -25...85°C |