+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095511

Cable gland; PG9; IP68; metal


Manufacturer: LEGRAND

Manufacturer part number:
095511
TME Symbol:
LEGRAND-095511

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
metal
Cable external diameter
4...9mm
Thread length
6mm
Kind of thread
PG
Operating temperature
-25...85°C
Caution!
  • without locknut
Gross weight17.2 g
Certificates
EAN code3245060955113
See other products in this category: Glands LEGRAND,
*
095511
10 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 25 pcs - 6.09 USDGross price for quantities from 25 pcs - 6.09 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.