+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095517

Cable gland; PG36; IP68; metal


Manufacturer: LEGRAND

Manufacturer part number:
095517
TME Symbol:
LEGRAND-095517

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
metal
Cable external diameter
22...34.5mm
Thread length
9mm
Kind of thread
PG
Operating temperature
-25...85°C
Caution!
  • without locknut
Gross weight1.753 kg
Certificates
EAN code3245060955175
See other products in this category: Glands LEGRAND,
*
095517
0 in TME stock
Net price for quantities from 1 pcs - 49.35 USDGross price for quantities from 1 pcs - 49.35 USD
Net price for quantities from 3 pcs - 47.70 USDGross price for quantities from 3 pcs - 47.70 USD
Net price for quantities from 10 pcs - 46.05 USDGross price for quantities from 10 pcs - 46.05 USD
Net price for quantities from 20 pcs - 42.77 USDGross price for quantities from 20 pcs - 42.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.