+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098025

Cable gland; PG21; IP68; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
098025
TME Symbol:
LEGRAND-098025

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
12...18mm
Thread length
15mm
Kind of thread
PG
Kit contents
nut
Operating temperature
-20...80°C
Gross weight325 g
Certificates
EAN code3245060980252
See other products in this category: Glands LEGRAND,
*
098025
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 20 pcs - 3.41 USDGross price for quantities from 20 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.