+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098050

Cable gland; M32; 1.5; IP66; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
098050
TME Symbol:
LEGRAND-098050

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP66
Body material
polyamide
Body colour
grey
Thread length
15mm
Kind of thread
metric
Kit contents
nut
Operating temperature
-20...80°C
Gross weight323 g
Certificates
EAN code3245060980504
See other products in this category: Glands LEGRAND,
*
098050
0 in TME stock
Net price for quantities from 1 pcs - 22.65 USDGross price for quantities from 1 pcs - 22.65 USD
Net price for quantities from 5 pcs - 21.89 USDGross price for quantities from 5 pcs - 21.89 USD
Net price for quantities from 25 pcs - 21.14 USDGross price for quantities from 25 pcs - 21.14 USD
Net price for quantities from 50 pcs - 19.63 USDGross price for quantities from 50 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.