+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098091

Grommet; 10mm; PVC; black; PVC

Manufacturer: LEGRAND

Manufacturer part number:
098091
TME Symbol:
LEGRAND-098091

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Hole diameter
10mm
Body material
PVC
Body colour
black
Material
PVC
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight106 g
Certificates
EAN code3245060980917
See other products in this category: Grommets LEGRAND,
*
098091
0 in TME stock
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.