+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098095

Grommet; 22mm; PVC; black; plastic

Manufacturer: LEGRAND

Manufacturer part number:
098095
TME Symbol:
LEGRAND-098095

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Hole diameter
22mm
Body material
PVC
Body colour
black
Material
plastic
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight417 g
Certificates
EAN code3245060980955
See other products in this category: Grommets LEGRAND,
*
098095
0 in TME stock
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.