+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of cable accessories | cable gland | |
Gland thread | PG21 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 12...18mm | |
Thread length | 15mm | |
Kind of thread | PG | |
Operating temperature | -20...80°C |