+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381582

Cable gland; M50; 1.5; IP68; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
381582
TME Symbol:
LEGRAND-381582

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
30...35mm
Thread length
17mm
Kind of thread
metric
Operating temperature
-20...80°C
Caution!
  • without locknut
Gross weight558 g
Certificates
EAN code3414972280662
See other products in this category: Glands LEGRAND,
*
381582
0 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 5 pcs - 10.46 USDGross price for quantities from 5 pcs - 10.46 USD
Net price for quantities from 25 pcs - 10.10 USDGross price for quantities from 25 pcs - 10.10 USD
Net price for quantities from 50 pcs - 9.38 USDGross price for quantities from 50 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.