+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381586

Cable gland; PG11; IP68; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
381586
TME Symbol:
LEGRAND-381586

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
6...10mm
Thread length
12mm
Kind of thread
PG
Operating temperature
-20...80°C
Caution!
  • without locknut
Gross weight529 g
Certificates
EAN code3414972280785
See other products in this category: Glands LEGRAND,
*
381586
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.