+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

386882

Nut; M16; polyamide; white; Thread: metric; Pitch: 1.5


Manufacturer: LEGRAND

Manufacturer part number:
386882
TME Symbol:
LEGRAND-386882

Specification

Manufacturer
LEGRAND
Type of cable accessories
nut
Gland thread
M16
Body material
polyamide
Body colour
white
Kind of thread
metric
Thread pitch
1.5
Gross weight85 g
Certificates
EAN code3245063868823
See other products in this category: Nuts for Glands LEGRAND,
*
386882
0 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.