+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

386884

Nut; M25; polyamide; grey; Thread: metric; Pitch: 1.5


Manufacturer: LEGRAND

Manufacturer part number:
386884
TME Symbol:
LEGRAND-386884

Specification

Manufacturer
LEGRAND
Type of cable accessories
nut
Gland thread
M25
Body material
polyamide
Body colour
grey
Kind of thread
metric
Thread pitch
1.5
Gross weight182 g
Certificates
EAN code3245063868847
See other products in this category: Nuts for Glands LEGRAND,
*
386884
0 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.